
The SMCJ12CA/9 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a peak pulse current of 75.4A. It operates over a temperature range of -55°C to 150°C and has a leakage current of 5uA. The device is packaged in a tape and reel format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |