The SMCJ130A-E3/51T is a unidirectional surge protection diode with a clamping voltage of 209V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |