
The SMCJ130AHE3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 209V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is suitable for operating with a maximum surge current of 7.2A. The device is designed to handle peak pulse powers of up to 1.5kW and is available in quantities of 3500 per reel. The SMCJ130AHE3/59T is suitable for use in applications where a high level of voltage protection is required, including in electronic circuits that are exposed to high voltage transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Operating Supply Voltage | 130V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |