The SMCJ130CA-E3/1T is a surface mount transient voltage suppressor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 7.2A and a peak pulse power of 1.5kW. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ130CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.