The SMCJ130CA-E3/51T is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 209V and a reverse breakdown voltage of 144V. The device is rated for a maximum surge current of 200A and a peak pulse power of 1.5kW. It has a leakage current of 1uA and is available in a DO-214AB package.
Vishay SMCJ130CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ130CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.