The SMCJ130CA-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a peak pulse power of 1.5kW and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 209V and a maximum surge current of 200A. It is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |