SMCJ Series 1500 W 152 V Bi Directional Transient Voltage Suppressor - DO-214AB
Checking distributor stock and pricing after the page loads.
Vishay SMCJ130CA-TR technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 209V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 130V |
| DC Rated Voltage | 130V |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.