The SMCJ130CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 209V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 7.2A. The device is packaged in a DO-214AB case and is available in tape and reel packaging with a quantity of 850 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Operating Supply Voltage | 130V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |