The SMCJ13A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 21.5V and a maximum surge current of 69.8A. It is designed to operate at a maximum supply voltage of 13V and can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 69.8A |
| Operating Supply Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |