The SMCJ13A-E3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 21.5V and a maximum operating temperature range of -55°C to 150°C. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |