The SMCJ13CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.5V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 69.8A. The device is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 69.8A |
| Operating Supply Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |