The SMCJ13CA-TR is a surface mount bidirectional Zener diode with a clamping voltage of 21.5V and a minimum breakdown voltage of 14.4V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. It is available in a lead-free SMC package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| DC Rated Voltage | 13V |
| Width | 6.25mm |
| RoHS | Compliant |