The SMCJ14A/7T is a unidirectional TransZorb diode from Vishay, featuring a clamping voltage of 23.2V and a reverse breakdown voltage of 15.6V. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1.5kW. The diode is available in a DO-214AB package, suitable for surface mount applications, and is packaged on a tape and reel with 850 units per package.
Vishay SMCJ14A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| Series | TransZorb® |
| RoHS | Not Compliant |
No datasheet is available for this part.