The SMCJ14A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for surface mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 23.2V and a peak pulse power of 1.5kW. It is available in a bulk packaging quantity of 1000 units.
Vishay SMCJ14A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.