The SMCJ14A-E3/51T is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 23.2V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 15.6V and a peak pulse current of 64.7A. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. The SMCJ14A-E3/51T has a maximum surge current of 200A and a leakage current of 1uA. It is designed for use in applications where a high level of transient voltage protection is required.
Vishay SMCJ14A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.