
The SMCJ14A-E3/9CT is a surface mount transient voltage suppressor diode from Vishay, featuring a clamping voltage of 23.2V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 15.6V and a peak pulse current of 64.7A. The device is packaged in a DO-214AB case and is available on tape and reel in quantities of 850. The SMCJ14A-E3/9CT operates from -55°C to 150°C and has a leakage current of 1uA.
Sign in to ask questions about the Vishay SMCJ14A-E3/9CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ14A-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ14A-E3/9CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
