The SMCJ14AHE3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 23.2V and a peak pulse power of 1.5kW. It is available in quantities of 3500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |