The SMCJ14AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum clamping voltage of 23.2V and a maximum surge current of 64.7A. The device operates over a temperature range of -55°C to 150°C and is designed for use with an operating supply voltage of 14V. With a peak pulse power rating of 1.5kW, this component is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |