The SMCJ14CA-E3/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 23.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 64.7A. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. It can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |