The SMCJ14CA-E3/51T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 23.2V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. The device is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |