The SMCJ14CA-E3/9CT is a surface mount transient voltage suppressor with a clamping voltage of 23.2V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. With a peak pulse power of 1.5kW, this device is suitable for high-power applications. It is available in a DO-214AB package, packaged in tape and reel quantities of 850.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS | Compliant |