The SMCJ14CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and suitable for surface mount. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 23.2V and can withstand a maximum surge current of 64.7A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |