The SMCJ150A/59T is a surface mount unidirectional transient voltage suppressor from Vishay, featuring a DO-214AB package and a maximum operating temperature of 150°C. It has a clamping voltage of 243V and a leakage current of 1uA. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Not Compliant |