The SMCJ150A/7T is a unidirectional transient voltage suppressor with a clamping voltage of 243V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in tape and reel packaging. It can handle peak pulse power of up to 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |