The SMCJ150A-E3/1T is a DO-214AB packaged unidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 243V and maximum operating temperature of 150°C. It can handle a maximum surge current of 6.2A and a peak pulse power of 1.5kW. The device is suitable for operating within a temperature range of -55°C to 150°C. The SMCJ150A-E3/1T is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |