The SMCJ150A-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 243V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 167V and a peak pulse power of 1.5kW. The device is available in a DO-214AB package, with a packaging quantity of 1000 units in bulk. It operates at a maximum surge current of 200A and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |