The SMCJ150A-E3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 243V and a reverse breakdown voltage of 167V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |