The SMCJ150A-E3/9CT is a single unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 243V and a reverse breakdown voltage of 167V. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The operating temperature range is from -55°C to 150°C. The SMCJ150A-E3/9CT is available in tape and reel packaging with 850 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |