
The SMCJ15A/9AT is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is not RoHS compliant. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is suitable for use in applications where a unidirectional voltage suppressor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ15A/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ15A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15A/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.