The SMCJ15A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 61.5A and a peak pulse power of 1.5kW. The SMCJ15A-E3/1T has a clamping voltage of 24.4V and a reverse breakdown voltage of 16.7V. The device has a leakage current of 1uA and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.