The SMCJ15A-E3/51T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and has a clamping voltage of 24.4V. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.