
The SMCJ15AHE3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 24.4V and a maximum surge current of 61.5A. It is designed to operate with an operating supply voltage of 15V and can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ15AHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15AHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.