The SMCJ15CA/1T is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for surface mount applications. It has a clamping voltage of 24.4V and can withstand a maximum surge current of 61.5A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. The SMCJ15CA/1T is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.