The SMCJ15CA-E3/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 61.5A and an operating supply voltage of 15V. The SMCJ15CA-E3/1T is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. It can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.