The SMCJ15CA-E3/51T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle peak pulse powers of up to 1.5kW and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 24.4V and can withstand surge currents of up to 200A.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |
No datasheet is available for this part.