The SMCJ15CA-E3/59T is a surface mount transient voltage suppressor with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in tape and reel packaging. It is rated for operation from -55°C to 150°C and has a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ15CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.