The SMCJ160A/1T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for surface mount applications. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 259V and a peak pulse power of 1.5kW. It is designed to handle a maximum surge current of 5.8A and operates at a supply voltage of 160V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ160A/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Operating Supply Voltage | 160V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ160A/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.