The SMCJ160A-E3/51T is a unidirectional surge protection diode from Vishay, packaged in a DO-214AB surface mount package. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The diode has a clamping voltage of 259V and a reverse breakdown voltage of 178V. It can handle a peak pulse current of 5.8A and a peak pulse power of 1.5kW. The SMCJ160A-E3/51T has a leakage current of 1uA and is available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |