The SMCJ160A-E3/59T transient voltage suppressor from Vishay is a single-element, unidirectional device with a maximum operating temperature of 150°C and a maximum surge current of 200A. It features a clamping voltage of 259V and a reverse breakdown voltage of 178V. The device is packaged in a DO-214AB case and is designed for surface mount applications. The SMCJ160A-E3/59T is rated for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |