
The SMCJ160CA/9AT is a bidirectional transient voltage suppressor from Vishay, operating between -55°C and 150°C. It has a clamping voltage of 259V and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. The SMCJ160CA/9AT is not RoHS compliant.
Vishay SMCJ160CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ160CA/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.