
The SMCJ160CA/9T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 259V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB package and is available in quantities of 3500 per reel. The device can withstand a maximum surge current of 200A and has an operating supply voltage of 160V. It is suitable for use in applications where high peak pulse power is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |