The SMCJ160CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 259V and a maximum operating temperature of 150°C. It is available in a DO-214AB package, suitable for surface mount applications. The device can withstand a maximum surge current of 5.8A and has a peak pulse power rating of 1.5kW. The SMCJ160CA-E3/1T operates over a temperature range of -55°C to 150°C and is suitable for use in high-reliability applications.
Vishay SMCJ160CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ160CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.