The SMCJ160CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 259V and a maximum operating temperature range of -55°C to 150°C. It can handle a maximum surge current of 5.8A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 3500, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |