The SMCJ16A/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AB case. The device is designed to handle peak pulse powers of up to 1.5kW and is available in tape and reel packaging with 3500 units per package.
Vishay SMCJ16A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.