
The SMCJ16A/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle peak pulse power of up to 1.5kW and a maximum surge current of 200A. The device operates over a temperature range of -55°C to 150°C and has a clamping voltage of 26V. It is not RoHS compliant.
Sign in to ask questions about the Vishay SMCJ16A/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ16A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ16A/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.