The SMCJ16A-E3/52T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V. It has a minimum breakdown voltage of 17.8V and a maximum reverse leakage current of 1uA. The device is rated for a peak pulse power of 1.5kW and a peak pulse current of 57.7A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SMCJ16A-E3/52T technical specifications.
| Clamping Voltage | 26V |
| Direction | Bidirectional |
| Element Configuration | Single |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.