
The SMCJ16AHE3/59T is a unidirectional surge protection diode with a clamping voltage of 26V and a maximum operating temperature range of -55°C to 150°C. It is available in a DO-214AB package, packaged in tape and reel quantities of 3500. The diode has a peak pulse power rating of 1.5kW and an operating supply voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57.7A |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |