The SMCJ16CA/59T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device is available in quantities of 3500 per reel, packaged in tape and reel format. It can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |