The SMCJ16CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 57.7A. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57.7A |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |