The SMCJ16CA-E3/59T is a surface mount transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for surface mount. It has a clamping voltage of 26V and a leakage current of 1uA. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. It has a peak pulse power rating of 1.5kW and a reverse breakdown voltage of 17.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |